ROX2SJ1R2, Резистор в сквозное отверстие, 1.2 Ом, Серия ROX, 2 Вт, ± 5%, Осевые Выводы, 350 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
33 руб.
Добавить в корзину 40 шт.
на сумму 3 120 руб.
Описание
1.2 Ohms В±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Технические параметры
Maximum Operating Temperature | +235°C |
Minimum Operating Temperature | -55°C |
Power Rating | 2W |
Resistance | 1.2Ω |
Series | ROX2S |
Technology | Metal Oxide |
Temperature Coefficient | ±300ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +235 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+235 C |
Packaging: | Bulk |
Part # Aliases: | 2-1625890-8 |
Power Rating: | 2 W |
Product Category: | Metal Oxide Resistors |
Product Type: | Metal Oxide Resistors |
Product: | Metal Oxide Film Resistors |
Resistance: | 1.2 Ohms |
Series: | ROX |
Subcategory: | Resistors |
Technology: | Metal Oxide |
Temperature Coefficient: | 350 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Type: | Flame-Proof Power Metal Oxide Film Resistors |
Voltage Rating: | 600 V |
Base Product Number | ROX2-> |
Composition | Metal Oxide Film |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Proof, Pulse Withstanding, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.197"" Dia x 0.472"" L(5.00mm x 12.00mm) |
Supplier Device Package | Axial |
Вес, г | 0.6 |