RP820024, RELAY RPII 24V/8A 2RT

PartNumber: RP820024
Ном. номер: 8028661497
Производитель: TE Connectivity (Tyco)
RP820024, RELAY RPII 24V/8A 2RT
Доступно на заказ 14 шт. Отгрузка со склада в г.Москва 4-5 недель.
770 руб. × = 770 руб.

Описание

Power Relay
Power Relay 24VDC 14A DPDT (29mm 12.6mm 25.5mm) THT

Relays

Технические параметры

Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
21.8
Coil Resistance (Ohm)
1.1K
Maximum Pick-Up Voltage
16.8VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
14
Maximum Switching Power
2kVA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Relay Construction
Non-Latching
Operate Time (ms)
9
Package Type
Dust Cover
LED Indicator
No
Coil Suppression Diode
No
Push to Test Button
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
29
Product Depth (mm)
12.6
Product Height (mm)
25.5
Product Weight (g)
18
Contact Material
Silver Cadmium Oxide
Seal
Wash Tight