RPN3, Green polyurethane belt,3

PartNumber: RPN3
Ном. номер: 8085642933
Производитель: Fenner Drives
RPN3, Green polyurethane belt,3
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 300 руб. × = 6 300 руб.
или
купить в 1 клик
от 5 шт. — 5 490 руб.

Описание

Круглые полиуретановые профили Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working load quoted is based on 8% tension.

Круглые полиуретановые профили

Pneumatics, Hydraulics & Power Transmission

Технические параметры

цвет
Green
диаметр
3mm
твердость
88Type A
длина
30m
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
Working Load
1.9kg
Minimum Pulley Diameter
29mm

Дополнительная информация

Linecard - RS Brand A&C Products RPN3