RS-0603-16K-1%-0.1W, 0603 Resistor, 0.1W, 1%,1

PartNumber: RS-0603-16K-1%-0.1W
Ном. номер: 8144287622
Производитель: Viking Tech
RS-0603-16K-1%-0.1W, 0603 Resistor, 0.1W, 1%,1
Доступно на заказ более 6 уп. Отгрузка со склада в г.Москва 4-5 недель.
740 руб. × = 740 руб.
Цена указана за упаковку из 5000

Описание

0603 Format RS Series - ( 10kΩ → 99.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include: -

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Толстая пленка 0402/0603

Passive Components

Технические параметры

Тип корпуса
Ruthenium Oxide
глубина
0.8mm
размеры
1.6 x 0.8 x 0.45mm
высота
0.45mm
длина
1.6mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
0603
номинальная мощность
0.1W
сопротивление
16kΩ
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pad
допуск
±1%
Minimum Temperature Coefficient
-100ppm/°C