RS-071, CY 7 core 1.5mm (50M)

PartNumber: RS-071
Ном. номер: 8020514236
Производитель: CALEB CABLE INDUSTRIAL LIMITED
RS-071, CY 7 core 1.5mm (50M)
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
17 780 руб. × = 17 780 руб.
или
купить в 1 клик
от 5 шт. — 16 200 руб.

Описание

Тип CY Type CY Cable
This CY cable provides excellent interference-free transmission.

Features and Benefits
·Suitable for fixed installations or temporary flexible use
·Can withstand medium mechanical stresses
·For use outdoors when protected or in dry or moist indoor conditions

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Flexible Control Cable
Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.

Cables & Wires

Технические параметры

материал проводника
Copper
номинальный ток
16 A
материал изоляции
PVC
длина
50m
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
число жил
7
тип экрана
Tinned Copper Braid
цвет брони
Grey
номинальное напряжение
300 V
Cable Shape
Multicore
Cross Sectional Area
1.5 mm²
Outer Diameter
10.3mm
Screened/Unscreened
Screened
материал оболочки
PVC
Number of Strands
30

Дополнительная информация

CY/NR 7 core 1.5mm 50M RS-071