RS-0805-18K-1%-0.125W, 0805 Resistor, 0.125W, 1%

PartNumber: RS-0805-18K-1%-0.125W
Ном. номер: 8147366966
Производитель: Viking Tech
RS-0805-18K-1%-0.125W, 0805 Resistor, 0.125W, 1%
Доступно на заказ более 5 уп. Отгрузка со склада в г.Москва 4-5 недель.
850 руб. × = 850 руб.
Цена указана за упаковку из 5000
от 2 уп. — 700 руб.
от 3 уп. — 634 руб.

Описание

0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ ) 0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ)

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include: -

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Thick Film - 0805

Applications include:

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Passive Components

Технические параметры

Тип корпуса
Ruthenium Oxide
глубина
1.25mm
размеры
2 x 1.25 x 0.5mm
высота
0.5mm
длина
2mm
максимальная рабочая температура
155°C
Maximum Temperature Coefficient
100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
0805
номинальная мощность
0.125W
сопротивление
18kΩ
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pad
допуск
±1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Thick Film Chip Resistor RS Series Data Sheet