RS-097, SY 4 core 0.75mm (50M)

PartNumber: RS-097
Ном. номер: 8146144845
Производитель: CALEB CABLE INDUSTRIAL LIMITED
RS-097, SY 4 core 0.75mm (50M)
Доступно на заказ 34 уп. Отгрузка со склада в г.Москва 4-5 недель.
11 420 руб. × = 11 420 руб.
или
купить в 1 клик
Цена указана за упаковку из 50
от 5 уп. — 10 210 руб.
от 10 уп. — 8 940 руб.

Описание

Тип SY Type SY
The RS SY cable combines the characteristics of a flexible mains cable with that of a steel wire armoured type and is suitable for fixed installations or for flexible use in conditions of light mechanical stress.

Features and Benefits
·Can be used outdoors when protected, and in dry or moist conditions and indoor environments
·Outer sheath: Transparent PVC
·Inner Sheath: Grey PVC
·Braid: Galvanised steel
·Keep out of direct sunlight
·Operating temperature: -20 to +80°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Flexible Control Cable
Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.

Cables & Wires

Технические параметры

номинальный ток
6 A
длина
50m
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
число жил
4
интервал рабочих температур
-20 → +80 °C
тип экрана
Galvanised Steel
цвет брони
Transparent
Armoured
Yes
Cable Shape
Multicore
Cross Sectional Area
0.75 mm²
Outer Diameter
8.8mm
Screened/Unscreened
Screened
материал оболочки
PVC
Number of Strands
24

Дополнительная информация

Datasheet RS-097