RS-1206-12R-1%-0.25W, 1206 Resistor, 0.25W, 1

PartNumber: RS-1206-12R-1%-0.25W
Ном. номер: 8144540042
Производитель: Viking Tech
RS-1206-12R-1%-0.25W, 1206 Resistor, 0.25W, 1
Доступно на заказ 12 уп. Отгрузка со склада в г.Москва 4-5 недель.
1 270 руб. × = 1 270 руб.
Цена указана за упаковку из 5000
от 2 уп. — 1 120 руб.
от 3 уп. — 1 010 руб.

Описание

1206 Format Resistor, RS Series - ( Reels )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include: -

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Толстая пленка - 1206

Passive Components

Технические параметры

Тип корпуса
Ruthenium Oxide
глубина
1.55mm
размеры
3.1 x 1.55 x 0.55mm
высота
0.55mm
длина
3.1mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
1206
номинальная мощность
0.25W
сопротивление
12Ω
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pad
допуск
1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Thick Film Chip Resistor RS Series Data Sheet