RS02B20R00FE12, Resistor;Wirewound;Res 20

PartNumber: RS02B20R00FE12
Ном. номер: 8020448849
Производитель: Vishay
Фото 1/3 RS02B20R00FE12, Resistor;Wirewound;Res 20
Фото 2/3 RS02B20R00FE12, Resistor;Wirewound;Res 20Фото 3/3 RS02B20R00FE12, Resistor;Wirewound;Res 20
Доступно на заказ 183 шт. Отгрузка со склада в г.Москва 4-5 недель.
300 руб. × = 300 руб.
от 50 шт. — 120 руб.
от 100 шт. — 96 руб.

Описание

Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability

Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Passive Components

Технические параметры

Тип корпуса
Ceramic
диаметр
4.75mm
размеры
4.75 x 14.22mm
высота
14.22mm
диаметр проводника
0.813mm
максимальная рабочая температура
+350°C
Maximum Temperature Coefficient
+20ppm/°C
Minimum Operating Temperature
-65°C
номинальная мощность
3W
сопротивление
20Ω
последовательный
RS
технология
Wire Wound
температурный коэффициент
±20ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-20ppm/°C

Дополнительная информация

Datasheet RS02B20R00FE12
Datasheet RS02B20R00FE12