RS280133, Compression spring kit,14

PartNumber: RS280133
Ном. номер: 8145778063
Производитель: Springmasters
RS280133, Compression spring kit,14
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 590 руб. × = 5 590 руб.
или
купить в 1 клик

Описание

Compression Only and Extension Only Kits
Compression Only, Compression spring kits each offering a different size range of springs., Kit No. 1: 320 springs, 8 each of 40 different sizes., Kit No. 2: 140 springs, 5 each of 28 different sizes., Kit No. 3: 149 springs, 5 each of 27 different sizes., Extension only, Extension spring kits each offering a different size range., Kit No. 1: 200 springs, 5 each of 40 different sizes., Kit No. 2: 142 springs, 5 each of 26 and 3 each of 4 different sizes., Kit No. 3: 135 springs, 5 each of 18 and 3 each of 15 different sizes.,

Supplied in plastic compartment box with spring sizes and box layout information
Pre-galvanised music wire

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (in.)
Extension Springs
Kit No. 1Kit No. 2Kit No. 3
L. 0.47 to 2.0L. 1.4 to 2.84L. 0.687 to 4.0
D. 0.114 to 0.312D. 0.25 to 0.5D. 0.125 to 0.625


Dimensions (in.)
Compression Springs
Kit No. 1Kit No. 2Kit No. 3
L. 0.3 to 1.53L. 1.4 to 2.75L. 0.687 to 3.75
D. 0.105 to 0.3D. 0.25 to 0.5D. 0.13 to 0.615


Наборы пружин

Enclosures, Storage & Material Handling

Технические параметры

материал
Steel Alloy
максимальная длина
2.75in
минимальная длина
1.4in
Minimum Diameter
0.25in
Spring Quantity
140
Spring Types
Compression

Дополнительная информация

Compression Spring Kit No. 2