RSTC130A 13, Fashionable lightweight t

PartNumber: RSTC130A 13
Ном. номер: 8059755634
Производитель: Rockfall
RSTC130A 13, Fashionable lightweight t
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
10 070 руб. × = 10 070 руб.
или
купить в 1 клик

Описание

Maine Non-Metallic Trainer

Lightweight safety trainer
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN ISO 20345 S1P

Non Metallic Toe Cap

Safety, Security, ESD Control & Clean Room

Технические параметры

атистатический
Yes
цвет
Black/Grey
род
Men
последовательный
Maine
тип
Trainer
Resistant To
Oil
Safety Toe Type
Composite
Closure Type
Lace Up
Upper Material
Leather, Mesh
Safety Toe
Yes
Midsole Type
Composite
Shoe Size EUR
48
Shoe Size UK
13