RT334012, SPST-NO PCB relay, 5mm pi

PartNumber: RT334012
Ном. номер: 8072888050
Производитель: TE Connectivity (Tyco)
RT334012, SPST-NO PCB relay, 5mm pi
Доступно на заказ 390 шт. Отгрузка со склада в г.Москва 4-5 недель.
510 руб. × = 510 руб.
от 25 шт. — 290 руб.
от 50 шт. — 256 руб.

Описание

Power Relay
Power Relay 12VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT Automotive

Relays

Технические параметры

EU RoHS
Compliant
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
33.3
Coil Resistance (Ohm)
360
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
16
Maximum Switching Power
4kVA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Relay Construction
Non-Latching
Operate Time (ms)
8
Package Type
DIP
LED Indicator
No
Coil Suppression Diode
No
Push to Test Button
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7
Product Weight (g)
14
Contact Material
Silver Nickel 90/10
Seal
Flux Sealed