RT33L012, SPST-NO PCB relay, 5mm pi

PartNumber: RT33L012
Ном. номер: 8051553799
Производитель: TE Connectivity (Tyco)
Фото 1/2 RT33L012, SPST-NO PCB relay, 5mm pi
Фото 2/2 RT33L012, SPST-NO PCB relay, 5mm pi
Доступно на заказ 163 шт. Отгрузка со склада в г.Москва 4-5 недель.
530 руб. × = 530 руб.
от 5 шт. — 330 руб.
от 10 шт. — 288 руб.

Описание

Power Relay
Power Relay 12VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT

Relays

Технические параметры

EU RoHS
Compliant
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
33.33
Coil Resistance (Ohm)
360
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
16
Maximum Switching Power
4kVA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Relay Construction
Non-Latching
Operate Time (ms)
9
Package Type
DIP
LED Indicator
No
Coil Suppression Diode
No
Push to Test Button
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7
Product Weight (g)
14
Contact Material
Silver Tin Oxide
Seal
Flux Sealed

Техническая документация

Реле серии RT1
pdf, 237 КБ