RT3SN-24V, RELAY GEN PURPOSE SPST 3A 24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006093539
Артикул
RT3SN-24V
Бренд
Brand:
Panasonic Industrial Devices
Manufacturer:
Panasonic
Mounting Style:
Through Hole
Packaging:
Bulk
Product Category:
Relay Sockets & Hardware
Все параметры
4 шт., срок 8-9 недель
13 260 руб.
1 шт.
на сумму 13 260 руб.
Плати частями
от 3 315 руб. × 4 платежа
от 3 315 руб. × 4 платежа
RT-3 Unit Relay 4-Point Terminals
Panasonic RT-3 Unit Relay 4-Point Terminals feature a 33mm width with four independent points on a base measuring 33mm x 67mm to contribute to a more compact control panel. Panasonic RT-3 Units can be mounted on a DIN rail or mounted directly with a screw and are equipped with an LED display to allow easy confirmation of operation.
Panasonic RT-3 Unit Relay 4-Point Terminals feature a 33mm width with four independent points on a base measuring 33mm x 67mm to contribute to a more compact control panel. Panasonic RT-3 Units can be mounted on a DIN rail or mounted directly with a screw and are equipped with an LED display to allow easy confirmation of operation.
Технические параметры
| Brand: | Panasonic Industrial Devices |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Manufacturer: | Panasonic |
| Mounting Style: | Through Hole |
| Packaging: | Bulk |
| Product Category: | Relay Sockets & Hardware |
| Product Type: | Relay Sockets & Hardware |
| Subcategory: | Relays |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





