RTOP100VR100JB, Резистор, 0.1 Ом, Серия RTO, 100 Вт, ± 5%, Винт, 1.5 кВ

см. техническую документацию
Описание
The RTOP series from Vishay are thick film power resistors for mounting onto a heatsink. This series of thick film power resistors include modules which can incorporate up to 2 different resistor values in the same SOT-227B package. Two types of terminations are available along with a 4 terminal device for measurement applications in the case of the single resistor version.
• Resistance range from 0.046ohm to 1Mohm
• High power rating up to 200W
• Available in ±1%, ±2%, ±5% and ±10% tolerance values
• Temperature coefficient is ±300ppm/°C (R < 1), ±150ppm/°C (R > 1)
• Insulation resistance is greater than 10^6Mohm
• Cermet resistive element and alumina on insulated base substrate
• Temperature range from -55°C to +125°C
• Non inductive, easy mounting
• Low thermal radiation of the case, excellent overload capabilities
• High voltage, high power resistor
Технические параметры
Выводы Резистора | Винт |
Допуск Сопротивления | ±5% |
Класс Мощности | 100Вт |
Линейка Продукции | Серия RTO |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Монтаж Резистора | Панель |
Сопротивление | 0.1Ом |
Температурный Коэффициент | ±300млн-11/C |
Технология резистора | Thick Film |
Тип резистора | High Power |
Вес, г | 26 |