RV4NAYSJ102A, Поворотный потенциометр, формованное горячим способом углеволокно, 1 кОм, 1 виток(-ков), Линейный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 8-10 недель
8 800 руб.
от 2 шт. —
8 450 руб.
от 3 шт. —
8 240 руб.
Добавить в корзину 1 шт.
на сумму 8 800 руб.
Альтернативные предложения1
Описание
RV4 & RV6 MIL-Spec Single Turn Potentiometers
ETI Systems RV4 and RV6 Mil-Spec Single Turn Potentiometers feature elements of hot-molded carbon and a stainless-steel shaft meeting or exceeding MIL-R-94, QPL listed. The potentiometers feature a rotation life of 25.000, a resistance tolerance of ±10% or ±20%, and an operating temperature range of -65°C to +125°C. The components offer a 10K Meg. insulation resistance when dry and a 100K Meg. when wet. The RV4 Potentiometers offer gold-plated terminals, a 2W power rating, a 900V RMS dielectric strength, and a mechanical rotation of 314°. The RV6 Potentiometer provides a one-piece housing and bushing, a power rating of 0.5W, a dielectric strength of 750V RMS, and a mechanical rotation of 295°.
ETI Systems RV4 and RV6 Mil-Spec Single Turn Potentiometers feature elements of hot-molded carbon and a stainless-steel shaft meeting or exceeding MIL-R-94, QPL listed. The potentiometers feature a rotation life of 25.000, a resistance tolerance of ±10% or ±20%, and an operating temperature range of -65°C to +125°C. The components offer a 10K Meg. insulation resistance when dry and a 100K Meg. when wet. The RV4 Potentiometers offer gold-plated terminals, a 2W power rating, a 900V RMS dielectric strength, and a mechanical rotation of 314°. The RV6 Potentiometer provides a one-piece housing and bushing, a power rating of 0.5W, a dielectric strength of 750V RMS, and a mechanical rotation of 295°.
Технические параметры
Brand: | ETI Systems |
Diameter: | 28.5 mm |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Life: | 25000 Cycle |
Manufacturer: | ETI Systems |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Bulk |
Power Rating: | 2 W |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | MIL Style Potentiometers |
Resistance: | 1 kOhms |
Series: | RV4 |
Shaft Diameter: | 6.35 mm |
Shaft Length: | 50.8 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 10% |
Type: | Rotary |
Voltage Rating: | 500 V |
Вес, г | 33.11 |
Техническая документация
Datasheet
pdf, 269 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.