RWM084547R0JB25E1, Wirewound Power Resistor

PartNumber: RWM084547R0JB25E1
Ном. номер: 8054294738
Производитель: Vishay
Фото 1/2 RWM084547R0JB25E1, Wirewound Power Resistor
Фото 2/2 RWM084547R0JB25E1, Wirewound Power Resistor
Доступно на заказ 430 шт. Отгрузка со склада в г.Москва 4-5 недель.
690 руб. × = 3 450 руб.
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 420 руб.
от 250 шт. — 388 руб.

Описание

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Power rating at 70°C9.5W
Power at 25°C11W
Resistance tolerance±5%
Temperature coefficient+75ppm/°C typical
Limiting element voltage650V
Temperature cycling-55°C → +200°C
Body Length45.8 mm
Body Diameter9.4 mm
Lead Length25 mm min.
Lead Diameter0.8 mm


Vitreous Enamel Axia and Radial - 2.5 to 50W
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits., The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Passive Components

Технические параметры

Тип корпуса
Conformal
диаметр
9.4mm
размеры
9.4 (Dia.) x 45.8mm
диаметр проводника
0.8mm
длина
45.8mm
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-55°C
Package/Case
0845
номинальная мощность
11W
сопротивление
47Ω
последовательный
RWM 8x45
технология
Wire Wound
температурный коэффициент
+75ppm/°C
Termination Style
Axial
допуск
±5%

Дополнительная информация

Datasheet RWM084547R0JB25E1
Enamelled Wirewound Power Resistors Axial Leads Data Sheet_en