RYA31005, PCB Relay SPST-NO 8A 5Vdc

PartNumber: RYA31005
Ном. номер: 8013948018
Производитель: TE Connectivity (Tyco)
RYA31005, PCB Relay SPST-NO 8A 5Vdc
Доступно на заказ 45 шт. Отгрузка со склада в г.Москва 4-5 недель.
350 руб. × = 350 руб.
от 25 шт. — 180 руб.

Описание

Power Relay
Power Relay 5VDC 8A SPST-NO (28.5mm 10.1mm 12.3mm) THT

Relays

Технические параметры

EU RoHS
Compliant
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
5
Coil Current (mA)
44.64
Coil Resistance (Ohm)
112
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
8
Maximum Switching Power
2kVA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Operate Time (ms)
9
LED Indicator
No
Coil Suppression Diode
No
Push to Test Button
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
28.5
Product Depth (mm)
10.1
Product Height (mm)
12.3
Product Weight (g)
8
Contact Material
Silver Nickel 0.15
Seal
Wash Tight