Мой регион: Россия

S - 31523, Metric Combination Spanne

PartNumber: S - 31523
Ном. номер: 8000105755
Производитель: H.R INTERNATIONAL
S - 31523, Metric Combination Spanne
* Изображения служат только для ознакомления,
см. техническую документацию
4 420 руб.
21 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 4 420 руб.
10 Piece Combination Set - Metric
RS Pro 10 piece metric combination spanner set is made of chrome-vanadium steel and is constructed to a high quality. It is an ideal spanner set for professionals, serious DIY enthusiast as it features all the most common spanner sizes. Spanners are finished in stylish polished chrome and are covered by a 3-year RS PRO warranty.

Features and Benefits:
∙ Manufactured from high-quality, chrome-vanadium steel
∙ Open and ring spanner design
∙ Finished in stylish polished chrome

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman's kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
∙ Mechanical and industrial production
∙ Woodworking/carpentry
∙ Automotive Industry
∙ Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains sizes:
8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm combination spanners

Tools

Технические параметры

Отделка
Полированный
Производитель
RS PRO
Размеры в наборе
8 мм, 9 мм, 10 мм, 11 мм, 12 мм, 13 мм, 14 мм, 15 мм, 16 мм, 17 мм, 19 мм
Материал
Сталь
Тип набора
Набор комбинированных гаечных ключей
Количество единиц
10

Выберите регион, чтобы увидеть способы получения товара.