S0929120, LabelWriter Multi-purpose

PartNumber: S0929120
Ном. номер: 8144711635
Производитель: Dymo Industrial
S0929120, LabelWriter Multi-purpose
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 440 руб. × = 3 440 руб.

Описание

LabelWriter Labels

White and clear labels to suit most labelling needs
Supplied on rolls and easy to load

Selection guide
DescriptionSizeLabel Qty.Machine
Shipping/name badge101 x 54 mm1 roll x 220LW320, LW330, EL60, Turbo
Shipping label152 x 102 mm-LW450 4XL
Standard Address28 x 89 mm2 rolls x 130EL40. EL60, 310, 320, 330
Large Address36 x 89 mm2 rolls x 260EL40. EL60, 310, 320, 330, LW400, Duo, Turbo, Twin
Diskette54 x 70 mm1 roll x 320EL60, 320, 330, LW400, Duo, Turbo, Twin
Suspension File50 x 12 mm1 roll x 220EL40. EL60, 310, 320, 330
Lever Arch File38 x 190 mm1 roll x 110EL40. EL60, 310, 320, 330
Video Top/Spine46 x 78 mm2 rolls x 150EL60, 310, 320, 330, LW400, Duo, Turbo, Twin
Large Address Plastic89 x 36 mm1 roll x 260LW310, LW320, LW330, EL40, EL60, , LW400, Duo, Turbo, Twin
Return Address International54 x 25 mm500LW320, LW330, EL60, Turbo
Multi-Purpose24 x 12 mm1000LW310, LW320, LW330, EL40, EL60, LW400, Duo, Turbo, Twin
Multi-Purpose57 x 32 mm1000LW320, LW330, EL60, LW400, Duo, Turbo, Twin
Multi-Purpose51 x 19 mm500LW310, LW320, LW330, EL40, EL60, LW400, Duo, Turbo, Twin
White Name Badge89 x 41 mm300LW320, LW330, EL60, LW400, Turbo
CD/DVD LabelsDiameter 57 mm160LW320, LW330, LW400, Duo, Turbo, Twin
Standard Address Labels89 x 28 mm4 x 130LW310, LW320, LW330, EL40, EL60, LW400, Duo, Turbo, Twin
Large Lever Arch Labels190 x 59 mm110LW320, LW330, EL60, Turbo


Ленты для этикеточных машин Dymo

Computing & Peripherals

Технические параметры

цвет печати
Black
Label Length
25mm
Label Width
25mm
Background Colour
White
Label Quantity
750Per Roll
Works With Printer Models
LabelWriter 4XL, LW 300, LW 310, LW 320, LW 330, LW 400, LW 400 Duo, LW 400 Turbo, LW 400 Twin Turbo, LW 450, LW 450 Duo, LW 450 Turbo, LW 450 Twin Turbo
Label Dimensions
25 x 25mm

Дополнительная информация

LabelWriter Data Sheet