S32K314NHT1VPBST, SOT-1940-1 MIcrocontrollers (MCU/MPU/SOC) ROHS

S32K314NHT1VPBST, SOT-1940-1 MIcrocontrollers (MCU/MPU/SOC) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8045018777
Артикул
S32K314NHT1VPBST
Бренд
ADC Resolution:
12 bit
Brand:
NXP Semiconductors
DAC Resolution:
8 bit
Data Bus Width:
32 bit
Data RAM Size:
512 kB
Все параметры
Datasheet
pdf, 1738 КБ
6 шт., срок 6-7 недель
4 930 руб.
1 шт. на сумму 4 930 руб.
Плати частями
от 1 234 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
S32K Automotive General-Purpose Microcontrollers NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Factory Pack Quantity: 420
Interface Type: I2C, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 320 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 218 I/O
Number of Timers/Counters: 2x16 bit
Operating Supply Voltage: 2.97 V to 5.5 V
Package / Case: QFP-172
Packaging: Tray
Part # Aliases: 935430493557
Processor Series: S32K3xx
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 4 MB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.97 V
Watchdog Timers: Watchdog Timer
Вес, г 1

Техническая документация

Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.