Мой регион: Россия

S50-002-31, Rectangular blue lens for

PartNumber: S50-002-31
Ном. номер: 8000063937
Производитель: Switchlab Inc
S50-002-31, Rectangular blue lens for
* Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
138 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 400 руб.
от 50 шт. — 185 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

To make a complete illuminated Push Button switch or Indicator you will need a push button switch or Indicator + lens + filament lamp or LED.
For suitable lenses see stock numbers 745-2596 and 745-2578 typically.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

Switches

Технические параметры

Цвет линзы
Синий
Производитель
RS Pro
Тип принадлежностей
Объектив
Размеры
21.4 x 15.2 x 14.3mm
Для использования с
Серия SD16
Форма линзы
Прямоугольный

Выберите регион, чтобы увидеть способы получения товара.