S90F00, Lever handle ball valve 1

PartNumber: S90F00
Ном. номер: 8144903301
Производитель: Rubinetterie Utensilerie Bonom
S90F00, Lever handle ball valve 1
Доступно на заказ 111 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 360 руб. × = 2 360 руб.
от 5 шт. — 1 970 руб.
от 10 шт. — 1 740 руб.

Описание

S.90 Brass Ball Valve - 1/4 Turn

Application: Plumbing, Water
Operating Temperature: -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure: PN40 (600 PSI) up to 2'', PN30 (450 PSI) from 2.1/2 to 4''; non-shock cold working pressure
Threads: ISO228 parallel female by female threads
Port: Full
Connections options: FxF, MxF, BSPP, NPT
Stem Configuration: Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats: Pure PTFE self-lubricating, with flexible-lip design
Body: Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality: Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Approvals apply to specific configurations only

WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Шаровые клапаны, 1/4 оборота, сертификация WRC - рукоятка в виде рычага Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles., Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Approved to WRC standards
Red colour-coded Lever handles
Working Temperature Range (Fluid): -20 to +150°C

Plumbing & Pipeline

Технические параметры

материал шара
Brass
Материал корпуса
Nickel Plated Brass
материал ручки
Steel
максимальное рабочее давление
40bar
размер резьбы
1in
Handle Colour
Red
Thread Standard
BSPP
Threaded Connection
1 in BSPP
Attachment Type
Threaded
Safe for Use With
Air, Oil, Steam, Water

Дополнительная информация

Datasheet S90F00