SA7004 L, High Visibility Two Tone

PartNumber: SA7004 L
Ном. номер: 8000195740
Производитель: Clares Dickies
SA7004 L, High Visibility Two Tone
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 970 руб. × = 7 970 руб.
или
купить в 1 клик

Описание

High Visibility Two Tone Parka

This two-tone parka from Dickies complies with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343: 2003+A1: 2007 standard for protection against rain, snow, fog and soil moisture.

Waterproof jacket featuring stitched and welded seams for high protection from moisture
Taped seams and an internal chest pocket
Concealed hood and concealed knitted cuffs for warmth and comfort
Full length storm flap for added protection

Yellow – EN471: 2003+A1: 2007 Class 3 Level 2; EN343: 2003+A1: 2007 Class 3 Level 1

Men's Workwear: Coats, Jackets and Bodywarmers

Safety, Security, ESD Control & Clean Room

Технические параметры

цвет
Orange/Yellow
род
Men
размер
Large
Hooded
Yes
Lining Material
Fleece
Material Properties
Hi-Vis, Waterproof
Outer Material
Polyester

Дополнительная информация

High Visibility Two Tone Parka Data Sheet SA7004 L