1452699, Sensor Cables / Actuator Cables SACB-8/ 8-L- 5,0PUR SCO P

Фото 1/3 1452699, Sensor Cables / Actuator Cables SACB-8/ 8-L- 5,0PUR SCO P
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 800 руб.
Добавить в корзину 1 шт. на сумму 38 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8004618790
Артикул: 1452699
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: Pigtail
Factory Pack Quantity: Factory Pack Quantity: 1
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: SACB-8/_8-L-_5.0PUR_SCO_P SACB88L50PURSCOP
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: M12 A-code
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Accessory Type Actuator Box
Color Black
ECCN EAR99
Features 8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
HTSUS 8543.70.9960
Material Polybutylene Terephthalate (PBT)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Shell Size - Insert M12
Connector Size M12
Housing Material PBT
Number of Ports 8
Number of Ways 4
Orientation Straight
Series SACB
Вес, г 0.01

Техническая документация

Datasheet
pdf, 624 КБ
Datasheet
pdf, 144 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.