XC836MT2FRIABFXUMA1, Микроконтроллер 8 бит, XC800, 24 МГц, 8 КБ, 512 Байт, 28 вывод(-ов), TSSOP

PartNumber: XC836MT2FRIABFXUMA1
Ном. номер: 8145752837
Производитель: Infineon Technologies
XC836MT2FRIABFXUMA1, Микроконтроллер 8 бит, XC800, 24 МГц, 8 КБ, 512 Байт, 28 вывод(-ов), TSSOP
Доступно на заказ 402 шт. Отгрузка со склада в г.Москва 2-3 недели.
250 руб. × = 250 руб.
от 10 шт. — 185 руб.
от 25 шт. — 172 руб.

Описание

The SAF-XC836MT-2FRI AB is an advanced entry level 8-bit Microcontroller running at 24MHz. A comprehensive set of peripherals with 8kB flash memory. Communication interfaces and fast control loops with multichannel 10-bit ADCs and PWM signal generation are featured as well as safety and low power modes. The MDU co-processor boosts up standard 8-bit processing performance. This enables more efficient and intelligent designs for low cost motor control or any kind of satellite µC applications. With the I²C interface and the integrated capacitive touch control functionality the XC83x expands the feature set of the XC800 family to address new areas in the automotive and motorcycle market.

• High-performance XC800 core compatible with standard 8051 processor
• 8kB of Boot ROM, Library ROM and User routines
• 256byte of XRAM
• Idle mode
• Power-down mode with wake-up capability via real-time clock event
• Clock gating control to each peripheral
• Programmable 16-bit watchdog timer (WDT) running on independent oscillator
• Three general purpose I/O ports
• Up to 8-channel, 10-bit ADC
• Up to 8-channel, Out of range comparator
• Three 16-bit timers
• Real-time clock with 32.768kHz crystal pad
• 16-bit Vector computer for field-oriented control (FOC)
• Capture and compare unit for PWM signal generation (CCU6)
• Synchronous serial channel (SSC)
• Inter-IC (IIC) serial interface
• LED and touch-sense controller (LEDTSCU)
• Software libraries to support fixed-point control and EEPROM emulation
• On-chip debug support via single pin DAP interface (SPD)

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 8 бит

Технические параметры

Линия Продукции
XC800 Microcontrollers
Максимальное Напряжение Питания
2.7В
Минимальное Напряжение Питания
2.3В
Количество Выводов
28вывод(-ов)
Упаковка
Поштучно
Количество I/O
25I/O
Скорость ЦПУ
24МГц
Серии Контроллера
XC800
Стиль Корпуса Микроконтроллера
TSSOP
Размер Памяти
8КБ
Тип Встроенного Интерфейса
I2C, UART
Размер Памяти RAM
512Байт

Дополнительная информация

Datasheet XC836MT2FRIABFXUMA1