SBC857BDW1T1G, Trans GP BJT PNP 45V 0.2A 380mW Automotive 6-Pin SC-88 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Мин. кол-во для заказа 6000 шт.
Кратность заказа 3000 шт.
от 21000 шт. —
6.30 руб.
Добавить в корзину 6000 шт.
на сумму 42 000 руб.
Описание
Semiconductor - Discrete > Transistors > BJT - General Purpose
The Dual PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | PNP |
Product Category | Bipolar Small Signal |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.9(Typ)@5mA@100mA|0.7(Typ)@0.5mA@10mA |
Operating Junction Temperature (°C) | -55 to 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.5mA@10mA|0.65@5mA@100mA |
Maximum DC Collector Current (A) | 0.1 |
Maximum Collector Cut-Off Current (nA) | 15 |
Minimum DC Current Gain | 220@2mA@5V |
Maximum Power Dissipation (mW) | 380 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 6 |
Supplier Package | SOT-363 |
Standard Package Name | SOT |
Military | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Length | 2 |
Package Width | 1.25 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Maximum Collector Emitter Voltage | 30 V |
Maximum DC Collector Current | 100 mA |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 380 mW |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Transistor Configuration | Dual |
Transistor Type | NPN/PNP |
Brand: | onsemi |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 650 mV |
Configuration: | Dual |
DC Collector/Base Gain hfe Min: | 220 at-2 mA, -5 V |
DC Current Gain hFE Max: | 475 at-2 mA, -5 V |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | onsemi |
Maximum DC Collector Current: | 100 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 380 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Series: | BC857BDW1 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов