SBHEAT110780, Ausimix 4 in 1 TMV - 15mm

PartNumber: SBHEAT110780
Ном. номер: 8034325943
Производитель: Reliance Water Controls
SBHEAT110780, Ausimix 4 in 1 TMV - 15mm
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
15 910 руб. × = 15 910 руб.
или
купить в 1 клик

Описание

SharkBite AUSIMIX Thermostatic Mixing Valves
AUSIMIX Thermostatic Mixing Valves provide high performance accurate temperature control and rapid failsafe on either hot cold water supply failure for both domestic and commercial applications

Provides thermostatic water protection
Rapid failsafe on hot or cold failure
Provides stable mixed water temperature
Includes strainer and check valves in tail pieces
Unique temperature control in cap
Part G and D08 Compliant
Flat-faced union connectors
Ease of Maintenance and quick install
Available with SharkBite connectors
TMV2 and TMV3 Approved

WRAS, DVGW, IAB

SharkBite Push-Fit Fittings
SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C.

Plumbing & Pipeline