SBR2U60S1F-7, Rectifier Diode Super Barrier Rectifier 60V 2A 11ns 2-Pin SOD-123F T/R

Фото 1/3 SBR2U60S1F-7, Rectifier Diode Super Barrier Rectifier 60V 2A 11ns 2-Pin SOD-123F T/R
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 69 000 руб.
Номенклатурный номер: 8002313307
Артикул: SBR2U60S1F-7
Бренд: DIODES INC.

Описание

SBR2U AEC-Q101 Qualified Super Barrier Rectifiers
Diodes Inc. SBR2U Super Barrier Rectifiers are qualified to the AEC-Q101 high-reliability standard for automotive use. Featuring Diodes Incorporated Super Barrier Rectifier SBR ® Technology, SBR2U Super Barrier Rectifiers offer low V F, low power loss, and high efficiency. SBR2U Super Barrier Rectifiers are ideal for use in general rectification applications as boost or blocking diodes.

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 2 A
Ifsm - Forward Surge Current 35 A
Ir - Reverse Current 50 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOD-123F-2
Packaging Cut Tape or Reel
Product Schottky Rectifiers
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series SBR2U
Subcategory Diodes и Rectifiers
Technology Si
Vf - Forward Voltage 440 mV
Vr - Reverse Voltage 60 V
Vrrm - Repetitive Reverse Voltage 60 V
Average Forward Current
Forward Surge Current 35А
Forward Voltage Max 510мВ
Repetitive Peak Reverse Voltage 60В
Количество Выводов 2вывод(-ов)
Линейка Продукции SBR
Максимальная Рабочая Температура 175 C
Стиль Корпуса Диода SOD-123F
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 35 A
Ir - Reverse Current: 50 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123F-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR2U
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 510 mV
Vr - Reverse Voltage: 60 V
Vrrm - Repetitive Reverse Voltage: 60 V
Вес, г 1

Техническая документация

Datasheet SBR2U60S1F-7
pdf, 491 КБ
Datasheet SBR2U60S1F-7
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов