SBYV26C-E3/54, Rectifiers 600 Volt 1.0A 30ns 30 Amp IFSM

Фото 1/2 SBYV26C-E3/54, Rectifiers 600 Volt 1.0A 30ns 30 Amp IFSM
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
Кратность заказа 5500 шт.
от 11000 шт.35 руб.
Добавить в корзину 5500 шт. на сумму 209 000 руб.
Номенклатурный номер: 8025482888
Артикул: SBYV26C-E3/54

Описание

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V.

Технические параметры

If - Forward Current 1A
Peak Reverse Voltage 600V
Vf - Forward Voltage 2.5V @ 1A
Diameter 2.7mm
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.3V
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-204AL
Pin Count 2
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5500
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel, Cut Tape
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 30 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 600 V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 60 КБ
Datasheet
pdf, 73 КБ
Datasheet SBYV26C-E3/54
pdf, 70 КБ