SC 925EUM-1, Self comp shockabsorber,M

PartNumber: SC 925EUM-1
Ном. номер: 8066096114
Производитель: Ace Controls
SC 925EUM-1, Self comp shockabsorber,M
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
18 320 руб. × = 18 320 руб.
или
купить в 1 клик

Описание

ACE Self Compensating, Soft Contact, SC2 Shock Absorber

Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range

ACE and SMC Self Compensating Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

длина корпуса
138mm
тип соединения
M25 x 1.5
максимальная рабочая температура
+66°C
Minimum Operating Temperature
0°C
полная длина
189mm
сила возврата
11 → 32N
Manufacturer Series
SC
Maximum Return Force
32N
Maximum Energy Capacity Per Cycle
110Nm
Minimum Return Force
11N
Maximum Energy Capacity Per Hour
90000Nm
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet SC 925EUM-1