SDP610-025Pa, SDP600 Series Pressure Sensor, -25Pa Min, 25Pa Max, I2C Output, Differential Reading
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 7 недель
17 360 руб.
Добавить в корзину 1 шт.
на сумму 17 360 руб.
Альтернативные предложения2
Описание
Automation & Control Gear\Sensors\Pressure Sensors
The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications.
Технические параметры
Accuracy | 3% |
Electrical Connection | 4 Pin SMD Connector |
Housing Material | PBT |
IP Rating | IP30 |
Maximum Current | 6 mA |
Maximum Operating Temperature | +80°C |
Maximum Pressure Reading | 25Pa |
Media Measured | Air, Non-Aggressive Gas |
Minimum Operating Temperature | -20°C |
Minimum Pressure Reading | -25Pa |
Output Type | I2C |
Pressure Reading Type | Differential |
Response Time | 4.6 ms |
Series | SDP600 |
Supply Voltage | 2.7 → 3.3 V dc |
Applications | Board Mount |
ECCN | EAR99 |
Features | Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | В±14.5PSI (В±100kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | В±0.004PSI (В±0.025kPa) |
Operating Temperature | -20В°C ~ 80В°C |
Output | 16 b |
Package | Tray |
Package / Case | 3-SIP Module |
Port Size | Male - 0.2"" (5.2mm) Tube, Dual |
Port Style | Barbed |
Pressure Type | Differential |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3-SIP |
Termination Style | PC Pin |
Voltage - Supply | 3V ~ 3.6V |
Выход Датчика | Цифровой |
Линейка Продукции | SDP600 Series |
Номинальное Напряжение | 3.3В |
Стиль Порта | Трубка |
Тип Измерения Давления | Дифференциальный |
Accuracy: | 3% |
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Interface Type: | I2C |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Pressure: | -25 Pa to 25 Pa |
Operating Supply Voltage: | 3 V |
Output Type: | Digital |
Packaging: | Tray |
Part # Aliases: | 1-100759-02 |
Port Size: | 3.5 mm |
Port Type: | Dual Axial Barbless |
Pressure Type: | Differential |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Resolution: | 16 bit |
Series: | SDP600/SDP500 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 469 КБ
Datasheet
pdf, 463 КБ
Datasheet SDP610-025PA
pdf, 1033 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.