SDP610-025PA, Датчик Давления, медицинский, промышленный, откалиброванный, 25 Па, Цифровой, Дифференциальный
см. техническую документацию
Описание
The SDP610-025PA is a digital differential Pressure Sensor designed for high-volume applications. It measures the pressure of air and nonaggressive gases with superb accuracy and no offset drift. The sensor covers a pressure range of up to ±500Pa and delivers outstanding accuracy even at the bottom end of the measuring range. The SDP600 series operates from a 3.3VDC supply voltage and features a digital 2-wire interface, which makes it easy to connect directly to a microprocessor. The signal is internally linearized and temperature compensated. The outstanding performance of this sensor is based on Sensirion's patented CMOSens® sensor technology, which combines sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. Compared with membrane based sensors, features an extended dynamic range, better long-term stability and improved repeatability, especially near zero.
• Accuracy better than 0.2% FS near zero
• Digital output (I²C)
• Calibrated and temperature compensated
• Excellent long-term stability
• Flow measurement in bypass configuration
Технические параметры
Максимальное Рабочее Давление | 25Па | |
Выход Датчика | Цифровой | |
Линейка Продукции | SDP600 Series | |
Номинальное Напряжение | 3.3В | |
Стиль Порта | Трубка | |
Тип Измерения Давления | Дифференциальный | |
Accuracy | В±3% | |
Applications | Board Mount | |
ECCN | EAR99 | |
Features | Temperature Compensated | |
HTSUS | 9026.20.4000 | |
Maximum Pressure | В±14.5PSI (В±100kPa) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Pressure | В±0.004PSI (В±0.025kPa) | |
Operating Temperature | -20В°C ~ 80В°C | |
Output | 16 b | |
Output Type | IВІC | |
Package | Tray | |
Package / Case | 3-SIP Module | |
Port Size | Male - 0.2"" (5.2mm) Tube, Dual | |
Port Style | Barbed | |
Pressure Type | Differential | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 3-SIP | |
Termination Style | PC Pin | |
Voltage - Supply | 3V ~ 3.6V | |
Accuracy: | 3% | |
Brand: | Sensirion | |
Factory Pack Quantity: Factory Pack Quantity: | 80 | |
Interface Type: | I2C | |
Manufacturer: | Sensirion | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | Through Hole | |
Operating Pressure: | -25 Pa to 25 Pa | |
Operating Supply Voltage: | 3 V | |
Output Type: | Digital | |
Packaging: | Tray | |
Part # Aliases: | 1-100759-02 | |
Port Size: | 3.5 mm | |
Port Type: | Dual Axial Barbless | |
Pressure Type: | Differential | |
Product Category: | Board Mount Pressure Sensors | |
Product Type: | Pressure Sensors | |
Resolution: | 16 bit | |
Series: | SDP600/SDP500 | |
Subcategory: | Sensors | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 3 V | |
Electrical Connection | 4 Pin SMD Connector | |
Housing Material | PBT | |
IP Rating | IP30 | |
Maximum Current | 6 mA | |
Maximum Operating Temperature | +80°C | |
Maximum Pressure Reading | 25Pa | |
Media Measured | Air, Non-Aggressive Gas | |
Minimum Operating Temperature | -20°C | |
Minimum Pressure Reading | -25Pa | |
Pressure Reading Type | Differential | |
Response Time | 4.6 ms | |
Series | SDP600 | |
Supply Voltage | 2.7 → 3.3 V dc | |
Вес, г | 5.443 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.