SDR1006-102KL, Дроссель: проволочный, SMD, 1мГн, 230мА, ±10%, Q: 30, d: 10мм, H: 6мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8045486879
Артикул
SDR1006-102KL
Бренд
Application:
Power
Brand:
Bourns
Core Material:
Ferrite
Core Type:
Wirewound
Diameter:
9.8 mm
Все параметры
Datasheet
pdf, 270 КБ
Все документы
4 шт., срок 6-7 недель
150 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
SDR SMD Power Inductors
Bourns SDR Series SMD Power Inductors are small power inductors for input/output of DC/DC converters, and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SDR Series SMD Power Inductors are available in the E6 or E12 series, offer low profiles of 2.5mm to 9.8mm, inductances as low as 0.68 µH, and small diameters. The SDR Series SMD Power Inductors come in case sizes from 0302 to 1307.
Bourns SDR Series SMD Power Inductors are small power inductors for input/output of DC/DC converters, and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SDR Series SMD Power Inductors are available in the E6 or E12 series, offer low profiles of 2.5mm to 9.8mm, inductances as low as 0.68 µH, and small diameters. The SDR Series SMD Power Inductors come in case sizes from 0302 to 1307.
Технические параметры
| Application: | Power |
| Brand: | Bourns |
| Core Material: | Ferrite |
| Core Type: | Wirewound |
| Diameter: | 9.8 mm |
| Factory Pack Quantity: Factory Pack Quantity: | 800 |
| Inductance: | 1 mH |
| Manufacturer: | Bourns |
| Maximum DC Current: | 230 mA |
| Maximum DC Resistance: | 3.1 Ohms |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | PCB Mount |
| Product Category: | Power Inductors-SMD |
| Product Type: | Power Inductors-SMD |
| Product: | Power Inductors |
| Q Minimum: | 30 |
| Saturation Current: | 530 mA |
| Self Resonant Frequency: | 1.9 MHz |
| Series: | SDR1006 |
| Shielding: | Unshielded |
| Subcategory: | Inductors, Chokes & Coils |
| Termination Style: | SMD/SMT |
| Termination: | Standard |
| Test Frequency: | 252 kHz |
| Tolerance: | 10% |
| Type: | Power Inductor |
| Product Range | SDR1006 Series; Inductance |
| Корпус | SMD 9.8*5.8 |
| Вес, г | 1.76 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.