SDS DIAL A DRILL SET, milled flute masonry

PartNumber: SDS DIAL A DRILL SET
Ном. номер: 8026048095
Производитель: Tom Carrington & Son
SDS DIAL A DRILL SET, milled flute masonry
Доступно на заказ 36 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 290 руб. × = 5 290 руб.
или
купить в 1 клик

Описание

SDS Quick Fit - Set

Milled flute design, copper brazed Carbide tip, high grade alloy steel body
5, 5.5, 6, 6.5, 7, 8 & 10mm dia
'Dial a Drill' Rigid Plastic Container

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Наборы сверел по камню Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.

Tools

Технические параметры

материал
Alloy Steel
число частей
7
состав комплекта
5; 5.5; 6; 6.5; 7; 8; 10 mm
Maximum Size
10mm
Minimum Size
5mm
Set Type
SDS Milled Flute Masonry Drill Set