SE555P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
280 руб.
от 2 шт. —
190 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Номенклатурный номер: 8002951175
Бренд: Нет торговой марки
Описание
Электроэлемент
IC, PRECISION TIMER, SINGLE, 18V, 8-DIP; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:-55В°C; Operating Temperature Max:125В°C; Product Ran
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 50 |
Height | 4.57 mm |
High Level Output Current | 200 mA |
Length | 9.81 mm |
Low Level Output Current | -200 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Internal Timers | 1 Timer |
Operating Supply Current | 4000 uA |
Package / Case | PDIP-8 |
Packaging | Tube |
Product Category | Timers Support Products |
RoHS | Details |
Series | SE555 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | Standard |
Unit Weight | 0.015535 oz |
Width | 6.35 mm |
Base Product Number | SE555 -> |
Current - Supply | 10mA |
ECCN | EAR99 |
Frequency | 100kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Supply | 4.5V ~ 18V |
Maximum High Level Output Current | -200mA |
Maximum Low Level Output Current | 200mA |
Maximum Operating Supply Voltage | 18 V |
Maximum Quiescent Current | 12mA |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | PDIP |
Pin Count | 8 |
Timer Type | Standard |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
High Level Output Current: | 200 mA |
Low Level Output Current: | -200 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 4 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Series: | SE555 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Type: | Standard |
Вес, г | 1.3 |
Техническая документация
Документация
pdf, 1724 КБ
Datasheet NA555, NE555, SA555, SE555
pdf, 1725 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.