SEN0018, Add-On Board, Infrared Motion Sensor Module, Gravity Series, Arduino, Digital Interface
см. техническую документацию
Описание
Simple motion sensor module built on infrared detection technology for Arduino projects. Once activated the sensor will take a snapshot of the area, after that anything that moves will set the 'alarm' pin to low. The sensor checks for infrared heat in its detection range, comparing with the snapshot - if there is a recent change it will trigger.
• Suitable for simple security and home automation projects
• Adjustable sensor delay via potentiometer on the back of the sensor
• Detection range: 7m
• Detection angle 110°
• Output level (HIGH): 4V
• Output level (LOW): 0.4V
• Current: 50µA
• Digital interface
• Operating Voltage: 3.0-5.5V DC
• Operating temperature: 0°C to 70°C
• Plug and play 3-pin Gravity interface
• Board size: 28x36mm
• Weight: 25g
Технические параметры
Для Использования с | Макетные платы Arduino |
Линейка Продукции | Gravity Series |
Тип Аксессуара | Digital Infrared Motion Sensor |
Contents | Board(s), Cable(s) |
ECCN | EAR99 |
Function | Motion |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Gravity |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | BIS0001 |
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3 V to 5 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Kits |
Series: | Gravity |
Subcategory: | Development Tools |
Type: | Motion Sensor |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Operating Supply Voltage Range (VDC) | 3 to 5 |
Part Status | Active |
PPAP | Unknown |
Supported Device Technology | Motion |
Вес, г | 9.072 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.