SEP-1001RWP/UK, Samsung Additional Camera

PartNumber: SEP-1001RWP/UK
Ном. номер: 8147782879
Производитель: Samsung Electronics
SEP-1001RWP/UK, Samsung Additional Camera
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
19 500 руб. × = 19 500 руб.
или
купить в 1 клик

Описание

Samsung Camera and 3.5in. Portable Monitor SEW-3037W
The Samsung SEW-3037W is an easy to use wireless baby monitoring system consisting of a high resolution 3.5" LCD monitor and wireless "night vision" camera with non-visible IR LEDs ensure safe night time monitoring. The camera unit features VGA (640x480) resolution to provide crisp and clear image and built-in mic and speaker of the camera allows two-way talk and you can talk to and hear your baby.
The SEW-3037W ensures long range transmission up to 800ft, allows you to monitor your baby at a distance. The monitor unit has LED on its front panel which indicates the level of sound so that you do not miss sound from your baby. And the pan and tilt of the camera can be operated from a parent unit with the button on the monitor so that you can adjust the view remotely.

Pan, Tilt and Zoom
Interference-free
Night Vision
Two-way Talk
Remote Night Light

Monitor (Parent unit)
3.5in. Large display screen monitor unit
Battery level indicator
Sleep mode to extend battery life
Intergrated flip stand and belt clip
Quiet mode to remove white background noise
Two-way talk button

Camera (Baby unit)
Elegant compact design
High resolution camera
Non-visiable IR LEDs for night time monitoring
Built-in mic and speaker for two-way talk

Up to 4 cameras can be expanded with a monitor unit, the SEW-3037W will be a perfect solution to care the safety of your baby ( RS 833-648 3)

Средства наблюдения: беспроводные

Safety, Security, ESD Control & Clean Room

Технические параметры

фокусное расстояние
3mm
горизонтальный угол зрения
56°
минимальное освещение
2 lx
Номер модели
SEP-1001RWP/UK
разрешение
640 x 480 pixels
тип датчика
1/5 in CMOS
тип
Panning
IR
Yes
Indoor/Outdoor
Indoor

Дополнительная информация

SEW-3037W Data Sheet