SFW10R-2STE1LF

SFW10R-2STE1LF
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 166 000 руб.
Номенклатурный номер: 8020172999
Бренд: Amphenol

Описание

FFC/FPC Flexible Circuit Connectors Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Технические параметры

Actuation Type: ZIF
Brand: Amphenol FCI
Contact Location: Top Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 100 V