SH2004 TWO TONE POLO GREY/BLACK MEDIUM, Grey/Black Polo Shirt M

PartNumber: SH2004 TWO TONE POLO GREY/BLACK MEDIUM
Ном. номер: 8022358978
Производитель: Clares Dickies
SH2004 TWO TONE POLO GREY/BLACK MEDIUM, Grey/Black Polo Shirt M
Доступно на заказ 13 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 540 руб. × = 2 540 руб.

Описание

Two Tone Polo Shirt Dickies Workwear
The SH2004 range of two tone polo shirts are made from 100% cotton. The polo shirts have black as the main body of colour with the collar, cuffs and panelling available in different colours from the main body. This is an excellent range of polo shirts as there is a wide variety of sizes and colours available and is easy to select as part of a company uniform.

Variety of colours and sizes

Workwear Tops and Jackets CdS cell, NSL series, Silonex

Safety, Security, ESD Control & Clean Room

Дополнительная информация

Datasheet SH2004 TWO TONE POLO GREY/BLACK MEDIUM