SI4459ADY-T1-GE3, Транзистор P-MOSFET, полевой, -30В, -23,5А, 5Вт, SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 5 шт. —
340 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Описание Транзистор P-MOSFET, полевой, -30В, -23,5А, 5Вт, SO8 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 29 |
Maximum Drain Source Resistance (mOhm) | 5 10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 3500 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Fall Time (ns) | 20|40 |
Typical Gate Charge @ 10V (nC) | 129 |
Typical Gate Charge @ Vgs (nC) | 129 10V|61 4.5V |
Typical Gate to Drain Charge (nC) | 23.5 |
Typical Gate to Source Charge (nC) | 16.5 |
Typical Input Capacitance @ Vds (pF) | 6000 15V |
Typical Output Capacitance (pF) | 860 |
Typical Reverse Recovery Charge (nC) | 74 |
Typical Rise Time (ns) | 16|130 |
Typical Turn-Off Delay Time (ns) | 80|60 |
Typical Turn-On Delay Time (ns) | 16|75 |
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 24 S |
Id - Continuous Drain Current: | 29 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Part # Aliases: | SI4459ADY-GE3 |
Pd - Power Dissipation: | 7.8 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 129 nC |
Rds On - Drain-Source Resistance: | 5 mOhms |
Rise Time: | 16 ns |
Series: | SI4 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 80 ns |
Typical Turn-On Delay Time: | 16 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Вес, г | 0.15 |
Техническая документация
Datasheet SI4459ADY-T1-GE3
pdf, 187 КБ
Si4459ADY
pdf, 250 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов