SI4464-B1B-FM

SI4464-B1B-FM
Изображения служат только для ознакомления,
см. техническую документацию
474 шт., срок 8-10 недель
1 330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 270 руб.
от 25 шт.1 230 руб.
Добавить в корзину 2 шт. на сумму 2 660 руб.
Альтернативные предложения2
Номенклатурный номер: 8160050261

Описание

The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices.

Технические параметры

Maximum Operating Band 1 Frequency 960MHz
Maximum Operating Band 2 Frequency 960MHz
Maximum Operating Band 3 Frequency 960MHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Band 1 Frequency 119MHz
Minimum Operating Band 2 Frequency 119MHz
Minimum Operating Band 3 Frequency 119MHz
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Modulation Technique 4GFSK, GFSK, GMSK, OOK
Mounting Type Surface Mount
Number of Operating Bands 3
Package Type QFN
Pin Count 20
Technology Low IF/ISM Transceiver
Width 4mm
Antenna Connector PCB, Surface Mount
Applications General Purpose
Category RF/IF and RFID
Current - Receiving 13.6mA
Current - Transmitting 85mA
Data Interface PCB, Surface Mount
Data Rate (Max) 1Mbps
Family RF Transceivers
Frequency 119MHz ~ 960MHz
Modulation or Protocol ASK, FSK, GFSK, MSK, OOK
Online Catalog Si4460/61/63/64/67/68
Operating Temperature -40°C ~ 85°C
Other Names 336-2472-5SI4464-B1B-FM-ND
Package / Case 20-VFQFN Exposed Pad
Packaging Tray
Power - Output 20dBm
Sensitivity -126dBm
Series EZRadioPRO®
Standard Package 75
Voltage - Supply 1.8 V ~ 3.6 V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet Si4463-B1B-FM
pdf, 458 КБ
Документация
pdf, 1518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.