SIHF18N50D-E3, Силовой МОП-транзистор, N Канал, 500 В, 18 А, 0.23 Ом, TO-220FP, Through Hole

SIHF18N50D-E3, Силовой МОП-транзистор, N Канал, 500 В, 18 А, 0.23 Ом, TO-220FP, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.610 руб.
от 100 шт.496 руб.
Добавить в корзину 4 шт. на сумму 2 840 руб.
Номенклатурный номер: 8947943100
Артикул: SIHF18N50D-E3

Описание

E Series High Voltage MOSFETs Vishay Siliconix E Series High Voltage MOSFETs are super junction N-Channel power MOSFETs with a 30% reduction in specific on-resistance versus the S Series MOSFETs. These E Series high-performance MOSFETs feature low on-resistance (RDS(ON)), low input capacitance (Ciss), reduced capacitive switching losses, and ultra-low gate charge (Qg). E series MOSFETs are available in 800VDS high-voltage variants with drain current (ID) that ranges from 2.8A to 17.4A. Also, new Vishay Siliconix 600V E Series MOSFETs have been added to the PowerPAK® 8x8 surface mount package. Typical applications include server and telecom power supplies, lighting, industrial, battery chargers, renewable energy, and SMPS.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 1000
Fall Time: 30 ns
Id - Continuous Drain Current: 18 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Part # Aliases: SIHF18N50D
Pd - Power Dissipation: 39 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 38 nC
Rds On - Drain-Source Resistance: 280 mOhms
Rise Time: 36 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 19 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов