SK-28PTU-AR, 2.8in. TFT LCD Starter Ki

PartNumber: SK-28PTU-AR
Ном. номер: 8144355001
Производитель: 4 D Systems
SK-28PTU-AR, 2.8in. TFT LCD Starter Ki
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 560 руб. × = 9 560 руб.
или
купить в 1 клик

Описание

4D Systems Resistive Touch LCD Starter Kits with PICASO Processor for Use with Arduino
The range of resistive touch LCD Starter kits for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring hassles. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module can be programmed and configured using 4D Systems Workshop4 software IDE (see datasheet for link to download). The LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

4D-Labs PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
micro-SD card socket
13 x GPIO pins
I2C and UART serial communications
Powered from Arduino

Package Contents

4D Arduino adapter Shield
microSD card - 2GB or 4GB, model dependant
uUSB-PA5 programming adapter
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick Start User Guide

Arduino MCU module is not included.

Сенсорные экраны

Semiconductors

Технические параметры

Classification
Development Kit
технология
Data Acquisition, Serial
Kit Contains
2.8 in TFT LCD Starter Kit, 4D Arduino Adaptor Shi

Дополнительная информация

uLCD-28PTU-AR Starter Kit for Arduino Datasheet