SK-90DCT-AR, Display Development Tools Starter Kit for uLCD-90DCT-AR with 4D Arduino Adaptor Shield-II, 4D-UPA, 4GB Industrial microSD Card,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005412585
Артикул
SK-90DCT-AR
Бренд
Brand:
4D Systems
Factory Pack Quantity:
1
Manufacturer:
4D Systems
Maximum Operating Temperature:
+70 C
Minimum Operating Temperature:
-20 C
Все параметры
Datasheet
pdf, 4502 КБ
Все документы
23 шт., срок 5-6 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
47 460 руб.
от 10 шт. —
42 010 руб.
1 шт.
на сумму 47 460 руб.
Плати частями
от 11 865 руб. × 4 платежа
от 11 865 руб. × 4 платежа
9" Diablo16 Display Modules & Starter Kits 4D Systems 9" Diablo16 Display Modules and Starter Kits are designed to cater to the demand for large physical displays that provide easy integration and functionalities. These micro LCD modules are powered by the feature-rich Diablo16 graphics processor that offers an array of functionalities and options for the designers/users. This processor features 16 customizable GPIO, PWM capable, serial, I²C, SPI, pulse out, quadrature, and analog input. The 4D Systems 9" Diablo16 TFT Display Modules offer 800x480 resolution, RGB 65K true-to-life colors, and integrated 4-wire Resistive Touch (DT) or Capacitive Touch (DCT) options. These display modules are 100% compatible with Workshop4 IDE and its four different development environments providing a range of options for programming and controlling the systems.
Технические параметры
| Brand: | 4D Systems |
| Factory Pack Quantity: | 1 |
| For Use With: | Intelligent Display Module with Capacitive Touch |
| Manufacturer: | 4D Systems |
| Maximum Operating Temperature: | +70 C |
| Minimum Operating Temperature: | -20 C |
| Operating Supply Voltage: | 4 V to 5.5 V |
| Packaging: | Bulk |
| Product Category: | Display Development Tools |
| Product Type: | Display Development Tools |
| Product: | Starter Kits |
| Subcategory: | Development Tools |
| Tool Is For Evaluation Of: | uLCD-90DCT-AR |
| Вес, г | 317 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





