SKN 45/16, Diode 1600V 45A Stud Anod

PartNumber: SKN 45/16
Ном. номер: 8059201466
Производитель: Semikron
SKN 45/16, Diode 1600V 45A Stud Anod
Доступно на заказ 25 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 550 руб. × = 1 550 руб.
от 6 шт. — 1 170 руб.
от 12 шт. — 1 010 руб.

Описание

Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.

Diodes and Rectifiers, Semikron

Semiconductors

Технические параметры

Dimensions
17 (Dia.) x 36.6mm
Diode Type
Silicon Junction
Maximum Continuous Forward Current
50A
Maximum Operating Temperature
+180 °C
Minimum Operating Temperature
-40 °C
Number of Elements per Chip
1
Package Type
E 11
Peak Forward Voltage
1.5V
Peak Reverse Current
10mA
Peak Reverse Repetitive Voltage
1600V
Pin Count
2
Rectifier Type
Diode
Новинки
только новые товары
Diode Configuration
Stud Anode
диаметр
17mm
высота
36.6mm
Mounting Type
Stud

Дополнительная информация

SKN 45, Rectifier Stud Diode