SL1 1/2, Pillow block bearing unit

PartNumber: SL1 1/2
Ном. номер: 8017709728
Производитель: NSK-RHP
SL1 1/2, Pillow block bearing unit
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 810 руб. × = 6 810 руб.
или
купить в 1 клик

Описание

Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

grease nipples.

Pedestal and Pillow Blocks - NSK

Pneumatics, Hydraulics & Power Transmission

Технические параметры

высота центра
49.2mm
глубина
51mm
внутренний диаметр
38.09mm
длина
180.5mm
материал
Cast Iron
полная высота
98.5mm
Mount Hole Centre-to-Centre
148mm
Mount Hole Size
12 mm

Дополнительная информация

Self-Lube Bearing Units Data Sheet