SLPRA16CPSR, DC supply; SurLok Plus; PIN: 1; UL94V-0; 1kV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8030420737
Артикул
SLPRA16CPSR
Бренд
Colour
red
Connector series
SurLok Plus
Connectors application
for battery storage systems
Contact size
5.7mm
Current rating
120A
Все параметры
Datasheet
pdf, 4209 КБ
44 шт., срок 5-6 недель
3 100 руб.
от 5 шт. —
2 520 руб.
от 10 шт. —
2 250 руб.
от 20 шт. —
2 031.67 руб.
1 шт.
на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
от 775 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
SurLok Plus™ Heavy-Duty Power Connectors
Amphenol Industrial SurLok Plus™ Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. There is no need for special torque tools. The SurLok components feature a quick-lock and press-to-release function and a "keyway" design to prevent incorrect mating. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK ® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.
Amphenol Industrial SurLok Plus™ Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. There is no need for special torque tools. The SurLok components feature a quick-lock and press-to-release function and a "keyway" design to prevent incorrect mating. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK ® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.
Технические параметры
| Colour | red |
| Connector series | SurLok Plus |
| Connectors application | for battery storage systems |
| Contact size | 5.7mm |
| Current rating | 120A |
| Electrical mounting | crimped |
| Kind of connector | male |
| Manufacturer | AMPHENOL |
| Mechanical durability | 100 cycles |
| Mechanical mounting | for panel mounting |
| Number of pins | 1 |
| Operating temperature | -40…105°C |
| Type of connector | DC supply |
| Wire cross-section | 16mm2 |
| Brand: | Amphenol Industrial |
| Contact Material: | Copper Alloy |
| Current Rating: | 120 A |
| Factory Pack Quantity: Factory Pack Quantity: | 100 |
| Housing Material: | Thermoplastic(TP) |
| Insert/Contact Gender: | Socket(Female) |
| IP Rating: | IP67 |
| Manufacturer: | Amphenol |
| Number of Positions: | 1 Position |
| Part # Aliases: | C10-730187-230 |
| Product Category: | Heavy Duty Power Connectors |
| Product Type: | Heavy Duty Power Connectors |
| Product: | Receptacles |
| Series: | SurLok |
| Subcategory: | Power Connectors |
| Termination Style: | Crimp |
| Tradename: | SurLok Plus |
| Voltage Rating: | 1 kV |
| Wire Gauge Max: | 6 AWG |
| Вес, г | 2 |
Техническая документация
Datasheet
pdf, 4209 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.