SLPT698/2170NMOHF, Antennas Shadow NMO Transit 2dBi Black
Номенклатурный номер
8005185535
Артикул
SLPT698/2170NMOHF
Бренд
Antenna Connector Type:
NMO+HF Connector
Brand:
Pulse Electronics
Centre Frequency:
830 MHz, 2.205 GHz
Diameter:
38 mm
Factory Pack Quantity:
16
Все параметры
77 шт., срок 8-9 недель
6 230 руб.
от 10 шт. —
5 400 руб.
от 25 шт. —
5 100 руб.
1 шт.
на сумму 6 230 руб.
Плати частями
от 1 559 руб. × 4 платежа
от 1 559 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Group Low Voltage DC Auto Infotainment Solutions YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.
Технические параметры
| Antenna Connector Type: | NMO+HF Connector |
| Application: | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices |
| Brand: | Pulse Electronics |
| Centre Frequency: | 830 MHz, 2.205 GHz |
| Diameter: | 38 mm |
| Factory Pack Quantity: | 16 |
| Gain: | 4.5 dBi, 5.6 dBi, 4 dBi |
| Impedance: | 50 Ohms |
| IP Rating: | IP67 |
| Manufacturer: | Pulse |
| Maximum Frequency: | 2.7 GHz |
| Maximum Operating Temperature: | +85 C |
| Mechanical Style: | Whip |
| Minimum Frequency: | 698 MHz |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | NMO Mount |
| Number of Bands: | 3 Band |
| Packaging: | Bulk |
| Polarisation: | Vertical |
| Power Rating: | 10 W |
| Product Category: | Antennas |
| Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
| Product: | Vehicle Antennas |
| Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), UMTS |
| Style: | Stubby |
| Subcategory: | Antennas |
| Technology: | LTE |
| Termination Style: | Connector |
| Type: | Passive Antenna |
| VSWR: | 3:1, 2:1, 2.2:1 |
| Antenna Type | Dome |
| Applications | LTE, WLAN |
| Frequency (Center/Band) | 829MHz, 1.9GHz, 2.6GHz |
| Frequency Group | Wide Band |
| Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz |
| Gain | 4.5dBi, 5.6dBi, 4dBi |
| Ingress Protection | IP67 |
| Mounting Type | Base Mount |
| Number of Bands | 3 |
| Power - Max | 10 W |
| RF Family/Standard | Cellular, WiFi |
| Termination | NMO |
| VSWR | 3, 2 |
| Вес, г | 89 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





