SMM02040C2213FB300, MELF резистор поверхностного монтажа, Mini MELF, 221 кОм, SMM0204, 200 В, Thin Film, 250 мВт, ± 1%
см. техническую документацию
Описание
The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.
• DIN 0204 standard size
• Neutral version available
• Rated dissipation of 0.4W
• Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
• Zero ohm jumper are available
• Intrinsic sulphur resistance
• Operating voltage of 200V
• Automotive grade AEC-Q200 qualified
• ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
• Operating temperature of -55°C to +155°C
Технические параметры
Монтаж | MELF 0204(3715 Metric) | |
Номин.сопротивление | 221кОм | |
Допуск Сопротивления | ±1% | |
Квалификация | AEC-Q200 | |
Класс Мощности | 250мВт | |
Линейка Продукции | SMM0204 | |
Максимальная Рабочая Температура | 155 C | |
Минимальная Рабочая Температура | -55 C | |
Температурный Коэффициент | ±50млн-11/K | |
Технология резистора | Thin Film | |
Composition | Thin Film | |
ECCN | EAR99 | |
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstandi | |
HTSUS | 8533.21.0040 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Terminations | 2 | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | MELF, 0204 | |
Power (Watts) | 0.25W, 1/4W | |
Ratings | AEC-Q200 | |
Resistance | 221 kOhms | |
RoHS Status | ROHS3 Compliant | |
Series | SMM0204 -> | |
Size / Dimension | 0.055"" Dia x 0.142"" L (1.40mm x 3.60mm) | |
Supplier Device Package | Mini MELF | |
Temperature Coefficient | В±50ppm/В°C | |
Tolerance | В±1% | |
Video File | MELF Assembly VideoResistors: Vishay MELF Resistor | |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»